| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-97S(101) |
| Series: | PT Series |
| Part Aliases: | U71-153022-97S |
| SKU: | AMMPT00A-22-97S(101) |
PT00A-22-97S(101)
| Heilind Number: | AMMPT00A-22-97S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-97S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-97S(101) is a military-grade connector that meets the stringent MIL-DTL-26482 specifications. Part of the PT Series, this high-performance connector features socket contact type with copper alloy construction and gold plating for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for rugged environments. The shell size 22, made of durable aluminum with an olive drab cadmium finish, ensures durability and reliability. Designed for wall mount receptacle installation, its bayonet locking mechanism provides secure mating. With part aliases U71-153022-97S and insert arrangement 22-97, this connector is a versatile solution for various applications. Trusted for its high reliability, the PT00A2297S101 is an essential component in demanding industrial and military settings.

