| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-97S(355) |
| Series: | PT Series |
| Part Aliases: | U87-150708-97S |
| SKU: | AMMPT00A-22-97S(355) |
PT00A-22-97S(355)
| Heilind Number: | AMMPT00A-22-97S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-97S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
SKU PT00A-22-97S(355) features military specification MIL-DTL-26482 compatibility, part of the rugged PT Series designed for demanding environments. Crafted with durable materials, this connector boasts a copper alloy contact material with gold plating for optimal conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, ensures durability in harsh conditions. Featuring a wall mount receptacle shell type and bayonet locking mechanism, it provides secure connections. Its insert arrangement of 22-97, along with the socket contact type, guarantees reliable performance. Also known as U87-150708-97S, this high-reliability connector is suitable for various applications in military, aerospace, and industrial sectors.

