| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-99P(470) |
| Series: | PT Series |
| Part Aliases: | C93-150708-99P |
| SKU: | AMMPT00A-22-99P(470) |
PT00A-22-99P(470)
| Heilind Number: | AMMPT00A-22-99P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-99P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT Series Wall Mount Receptacle, a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-26482 rating and IP67 ingress protection, this connector ensures optimal performance even in harsh environments. Featuring a shell size of 22 and a bayonet locking mechanism, it guarantees secure and stable connections. The contact pins, made of copper alloy with gold plating, offer excellent conductivity and corrosion resistance. The black zinc cobalt shell finish not only enhances durability but also adds a sleek aesthetic. With an insert arrangement of 22-99 and part alias C93-150708-99P, this connector is versatile and compatible with various applications. Perfect for high-reliability environments, the PT Series Wall Mount Receptacle is a top choice for professionals in the defense, aerospace, and industrial sectors.

