| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-99S(014) |
| Series: | PT Series |
| Part Aliases: | U88-146022-99S |
| SKU: | AMMPT00A-22-99S(014) |
PT00A-22-99S(014)
| Heilind Number: | AMMPT00A-22-99S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-99S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-99S(014) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a high-reliability component from the PT Series. Featuring a rugged shell made of Olive Drab Cadmium-coated Aluminum, this wall-mount receptacle with a shell size of 22 guarantees IP67 protection against dust and water ingress. The contact material, Copper Alloy, and Gold plating ensure optimal conductivity and corrosion resistance, making it ideal for demanding applications. With a contact type of Socket and insert arrangement 22-99, this connector offers secure connections with a bayonet locking mechanism. Its part aliases U88-146022-99S and acronym PT00A2299S014 simplify identification, while its classification under Circular Connectors signifies its versatility in various industries. Trust in the PT00A-22-99S(014) for dependable and durable performance in critical environments.

