| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-99S(319) |
| Series: | PT Series |
| Part Aliases: | U71-247308-99S |
| SKU: | AMMPT00A-22-99S(319) |
PT00A-22-99S(319)
| Heilind Number: | AMMPT00A-22-99S(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-99S(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-99S(319) is a rugged and reliable military specification connector designed for demanding environments. Part of the PT Series, it features a shell size of 22 made of durable aluminum with an olive drab cadmium finish, ensuring corrosion resistance. The contact material is copper alloy with gold plating, offering excellent conductivity and longevity. With an IP67 rating, this connector provides protection against dust and water ingress. Its socket contact type and bayonet locking mechanism guarantee secure connections, ideal for high vibration applications. The MIL-DTL-26482 certification ensures compliance with stringent military standards. Also known as U71-247308-99S, this hi-rel connector, insert arrangement 22-99, is a vital component in aerospace, defense, and other mission-critical systems.

