| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-24-31PX |
| Series: | PT Series |
| SKU: | AMMPT00A-24-31PX |
PT00A-24-31PX
| Heilind Number: | AMMPT00A-24-31PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-24-31PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-24-31PX, a military-specification Wall Mount Receptacle from the renowned PT Series. Designed for rugged environments, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, meeting IP67 standards for water and dust resistance. The Copper Alloy contacts, plated with Gold, ensure reliable conductivity even in harsh conditions. With a voltage rating of 600 VAC, the PT00A-24-31PX is ideal for high-power applications. Its Bayonet locking mechanism and keying position X provide secure connections, while the hi-rel designation guarantees performance excellence. A part of the Circular MIL Spec Connectors category, this PT Series connector delivers uncompromising quality for demanding military and industrial applications.

