| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-2S(404) |
| Series: | PT Series |
| Part Aliases: | U87-263491-02S |
| SKU: | AMMPT00A-8-2S(404) |
PT00A-8-2S(404)
| Heilind Number: | AMMPT00A-8-2S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-2S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-8-2S(404) Circular Connector, designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 8 and a wall mount receptacle design, it offers secure connectivity in a variety of applications. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. Rated for up to 600 VAC, this connector is suitable for high voltage requirements. Its IP67 ingress protection rating ensures resistance to dust and water, making it ideal for outdoor use. The bayonet locking mechanism provides quick and secure mating. Identified by the part aliases U87-263491-02S and acronym PT00A82S404, this connector is a high-reliability solution for demanding military and industrial systems.

