| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-3P |
| Series: | PT Series |
| Part Aliases: | U71-146008-03P |
| SKU: | AMMPT00A-8-3P |
PT00A-8-3P
| Heilind Number: | AMMPT00A-8-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-8-3P, a rugged and reliable circular MIL spec connector designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures top-notch performance in demanding environments. Featuring a wall mount receptacle with a shell size of 8, it guarantees secure and durable connectivity. The contact pins, made of copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it withstands harsh conditions while maintaining integrity. Its bayonet locking mechanism ensures a tight and secure fit. Oliv Drab Cadmium finish adds to its durability. Operating at a voltage rating of 600 VAC, with insert arrangement 8-3, this connector is ideal for high-reliability applications. Also known by the part alias U71-146008-03P, it is the perfect choice for mission-critical tasks.

