| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-3P(001) |
| Series: | PT Series |
| Part Aliases: | C10-146008-03P |
| SKU: | AMMPT00A-8-3P(001) |
PT00A-8-3P(001)
| Heilind Number: | AMMPT00A-8-3P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-3P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-8-3P(001) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a robust and reliable component designed for high-performance applications in demanding environments. With a shell size of 8 and a wall mount receptacle configuration, this connector features a copper alloy contact material with gold plating, ensuring optimal conductivity and durability. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for use in harsh industrial or military settings. The bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish enhances corrosion resistance. With a voltage rating of 600 VAC and an insert arrangement of 8-3, this connector is capable of handling high-power signals with efficiency. Whether for aerospace, defense, or industrial applications, the PT00A83P001 connector meets stringent performance standards, making it a top choice for high-reliability connectivity solutions.

