| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-4P |
| Series: | PT Series |
| Part Aliases: | U71-146008-04P |
| SKU: | AMMPT00A-8-4P |
PT00A-8-4P
| Heilind Number: | AMMPT00A-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-8-4P, a rugged and reliable Circular MIL Spec Connector designed for military applications. With its MIL-DTL-26482 compliance, this connector guarantees high performance in demanding environments. The PT Series features a durable aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance. Its IP67 rating offers protection against dust and water ingress, making it ideal for outdoor use. The contact pins, made of Copper Alloy with Gold plating, provide excellent conductivity and longevity. Featuring a shell size 8 and insert arrangement 8-4, this connector is suitable for heavy-duty power and signal transmission. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating meets stringent safety standards. Trusted by professionals in the field, the PT00A-8-4P is a high-reliability solution for mission-critical operations.

