| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-4P(470) |
| Series: | PT Series |
| Part Aliases: | C93-150701-04P |
| SKU: | AMMPT00A-8-4P(470) |
PT00A-8-4P(470)
| Heilind Number: | AMMPT00A-8-4P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-4P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-8-4P(470) Circular MIL Spec Connector, meticulously engineered to meet stringent MIL-DTL-26482 military specifications. A vital component in rugged environments, this connector, belonging to the PT Series, guarantees reliable performance under extreme conditions. Crafted with precision, it features durable Copper Alloy contacts with Gold plating, ensuring optimal conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, constructed from robust Aluminum with a Black Zinc Cobalt finish, enhances durability. Its size 8 housing accommodates a 4-pin configuration, ideal for power and signal transmission. Utilizing a secure Bayonet locking mechanism, it guarantees a stable connection even in high-vibration settings. Rated for up to 600 VAC, it's suitable for a wide range of applications. Also known as C93-150701-04P, this Wall Mount Receptacle is a versatile solution for demanding Hi-Rel environments. Trust in the PT00A84P470 for dependable connectivity in critical operations.

