| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-4S(404) |
| Series: | PT Series |
| Part Aliases: | U87-263491-04S |
| SKU: | AMMPT00A-8-4S(404) |
PT00A-8-4S(404)
| Heilind Number: | AMMPT00A-8-4S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-4S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-8-4S(404) is a rugged military-specification circular connector, meeting the stringent requirements of MIL-DTL-26482. Part of the PT Series, it ensures reliable performance in demanding environments. Featuring a socket contact type with gold plating on copper alloy, this connector offers high conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The shell, made of durable aluminum with an olive drab cadmium finish, is designed for wall mount receptacle installation. Its bayonet locking mechanism guarantees secure mating. Operating at a voltage rating of 600 VAC, and with an insert arrangement of 8-4, this connector is suitable for a wide range of applications. Its hi-rel designation signifies its suitability for high-reliability use. With the part alias U87-263491-04S, the PT00A-8-4S(404) is a dependable choice for military, aerospace, and industrial connectivity needs.

