| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-8-4S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150701-04S |
| SKU: | AMMPT00A-8-4S(SR) |
PT00A-8-4S(SR)
| Heilind Number: | AMMPT00A-8-4S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-8-4S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-8-4S(SR) Circular MIL Spec Connector, also known as the PT Series, adheres to rigorous MIL-DTL-26482 military specifications, ensuring reliable performance in demanding environments. Featuring a shell size 8 wall mount receptacle with an olive drab cadmium finish, this connector offers robust protection with an IP67 rating. Its copper alloy contacts with gold plating provide excellent conductivity, suitable for high voltage applications up to 600 VAC. Engineered with a bayonet locking mechanism, the PT Series guarantees secure mating. With an insert arrangement of 8-4 and hi-rel designation, this connector is ideal for mission-critical systems in aerospace, defense, and industrial sectors. Meet stringent quality and performance requirements with the PT00A84SSR.

