| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-14-18P(025) |
| Series: | PT Series |
| Part Aliases: | C93-147014-18P |
| SKU: | AMMPT00C-14-18P(025) |
PT00C-14-18P(025)
| Heilind Number: | AMMPT00C-14-18P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00C-14-18P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00C-14-18P(025) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this rugged connector features a durable aluminum shell with a sleek black zinc cobalt finish. Designed for high-reliability applications, it boasts a IP67 rating for superior protection against dust and water ingress. The contact pins, made of copper alloy and plated with gold, ensure efficient signal transmission with a voltage rating of 600 VAC. Its bayonet locking mechanism guarantees secure mating in any environment. With an insert arrangement of 14-18 and a shell size of 14, this wall mount receptacle, also known as C93-147014-18P, is ideal for use in demanding industrial and military settings. Trust in the PT00C1418P025 for dependable connectivity in the most challenging conditions.

