| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-16-23P(476) |
| Series: | PT Series |
| Part Aliases: | C58-314520-23P |
| SKU: | AMMPT00C-16-23P(476) |
PT00C-16-23P(476)
| Heilind Number: | AMMPT00C-16-23P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00C-16-23P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00C-16-23P(476) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector guarantees performance in demanding environments. Featuring a shell size 16 and wall mount receptacle design with an olive drab cadmium finish, it offers secure and durable connectivity. The contact pins, made of copper alloy and plated with gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism adds further security, making it suitable for mission-critical operations. The connector's high voltage rating of 600 VAC and insert arrangement of 16-23 accommodate power and signal transmission needs. Trusted for its quality and performance, the PT00C1623P476 is a vital component in aerospace, defense, and other industries where reliability is paramount.

