| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-18-30S(476) |
| Series: | PT Series |
| Part Aliases: | C58-314521-30S |
| SKU: | AMMPT00C-18-30S(476) |
PT00C-18-30S(476)
| Heilind Number: | AMMPT00C-18-30S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00C-18-30S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00C-18-30S(476) Circular MIL Spec Connector, a rugged and reliable solution meeting military specification MIL-DTL-26482. Part of the PT Series, this connector features a robust aluminum shell with an Olive Drab Cadmium finish, ensuring durability in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and high-quality connections. With an IP67 rating and a voltage rating of 600 VAC, it offers superior protection against dust, moisture, and electrical hazards. The bayonet locking mechanism and wall mount receptacle shell type make installation easy and secure. Boasting a hi_rel status and part alias C58-314521-30S, this connector is essential for demanding applications in aerospace, defense, and industrial sectors. Upgrade to the PT00C1830S476 for unparalleled performance and peace of mind.

