| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-18-91P(027) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C58-147018-91P |
| SKU: | AMMPT00C-18-91P(027) |
PT00C-18-91P(027)
Specifications
Detailed Description
The PT00C-18-91P(027) is a rugged and reliable military specification connector designed for high-performance applications. Part of the PT Series, it features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent protection against harsh environments. With a shell size of 18 and a wall mount receptacle design, it offers easy installation and secure connectivity. The contact material is Copper Alloy with Gold plating, ensuring optimal conductivity and corrosion resistance. It boasts an IP67 rating for dust and water resistance, making it suitable for outdoor and industrial use. The connector is MIL-DTL-26482 compliant, meeting strict military standards for quality and performance. With a voltage rating of 5000 VAC, it is ideal for high-voltage applications. The insert arrangement is 18-91 HV, and the contact type is Pin, suitable for a variety of signal and power connections. Featuring a bayonet locking mechanism, it guarantees a secure and stable connection even in vibration-prone environments. The PT00C-18-91P(027) is a versatile and dependable circular connector, perfect for aerospace, defense, and other high-reliability applications.

