| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-22-21P(027) |
| Series: | PT Series |
| Part Aliases: | C58-147022-21P |
| SKU: | AMMPT00C-22-21P(027) |
PT00C-22-21P(027)
| Heilind Number: | AMMPT00C-22-21P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00C-22-21P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00C-22-21P(027) Circular Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer excellent conductivity. With a shell size of 22 and a pin contact type, it is suitable for high-voltage applications, with a voltage rating of 1000 VAC. The bayonet locking mechanism provides secure and quick mating, making it ideal for mission-critical operations. Also known as C58-147022-21P, this wall mount receptacle with insert arrangement 22-21 is a key component in aerospace, defense, and other high-reliability systems. Trust in the PT00C2221P027 for seamless and dependable connectivity in your most demanding projects.

