| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-22-21P(470) |
| Series: | PT Series |
| Part Aliases: | C93-314523-21P |
| SKU: | AMMPT00C-22-21P(470) |
PT00C-22-21P(470)
| Heilind Number: | AMMPT00C-22-21P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00C-22-21P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00C-22-21P(470) Wall Mount Receptacle is a rugged and reliable circular connector designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, it features a durable aluminum shell with a black Zinc Cobalt finish, ensuring longevity in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for use in demanding conditions. Its bayonet locking mechanism ensures secure mating, while the 1000 VAC voltage rating guarantees safe and efficient operation. The insert arrangement 22-21 allows for easy connection, and with part aliases C93-314523-21P, it's easily identifiable for maintenance purposes. Whether in aerospace, defense, or other high-reliability sectors, the PT00C2221P470 is the ideal choice for critical connectivity needs.

