| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00C-8-4P(470) |
| Series: | PT Series |
| Part Aliases: | C93-314516-04P |
| SKU: | AMMPT00C-8-4P(470) |
PT00C-8-4P(470)
| Heilind Number: | AMMPT00C-8-4P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00C-8-4P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00C-8-4P(470) is a high-performance circular connector designed for military and rugged industrial applications. It meets the stringent MIL-DTL-26482 military specification, ensuring reliable performance in harsh environments. Featuring a PT Series design with a shell size 8 and a wall mount receptacle configuration, this connector is versatile and easy to install. The contact pins, made of durable Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, the connector offers protection against dust and water ingress. Its 600 VAC voltage rating makes it suitable for a wide range of power and signal applications. The bayonet locking mechanism ensures secure mating, even in vibration-prone settings. Trusted by professionals in the aerospace, defense, and industrial sectors, the PT00C-8-4P(470) is a reliable solution for demanding connectivity needs.

