| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-10-5P(011) |
| Series: | PT Series |
| Part Aliases: | C86-148010-05P |
| SKU: | AMMPT00E-10-5P(011) |
PT00E-10-5P(011)
| Heilind Number: | AMMPT00E-10-5P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-10-5P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-10-5P(011) Circular MIL Spec Connector, a rugged and reliable solution for demanding military applications. Built to meet MIL-DTL-26482 standards, this connector, part of the PT Series, ensures high performance in harsh environments. Featuring Copper Alloy contacts with Gold plating, it guarantees superior conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of Olive Drab Cadmium-coated Aluminum, provides durability. Its Wall Mount Receptacle design with a Bayonet locking mechanism ensures secure connections. Rated for 600 VAC, and with an insert arrangement of 10-5, this connector is suitable for high voltage applications. Also known as C86-148010-05P, it is a part of our extensive range of hi-rel connectors. Trust the PT00E105P011 for dependable performance in critical operations.

