| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-10-5P(355) |
| Series: | PT Series |
| Part Aliases: | U87-144010-05P |
| SKU: | AMMPT00E-10-5P(355) |
PT00E-10-5P(355)
| Heilind Number: | AMMPT00E-10-5P(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-10-5P(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-10-5P(355) Circular Connector, a military-grade powerhouse designed to meet the stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. The Copper Alloy contacts, plated with Gold, guarantee secure and efficient signal transmission, while the IP67 rating provides protection against dust and water ingress. With a shell size of 10 and a wall mount receptacle configuration, this connector is perfect for applications requiring a high level of durability and performance. Its bayonet locking mechanism ensures a secure connection, even in vibration-prone settings. Rated for 600 VAC, with an insert arrangement of 10-5, and part aliases U87-144010-05P, this connector is a versatile solution for a wide range of hi-rel applications.

