| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-12-14S(SR) |
| Series: | PT Series |
| SKU: | AMMPT00E-12-14S(SR) |
PT00E-12-14S(SR)
| Heilind Number: | AMMPT00E-12-14S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-12-14S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-12-14S(SR) Circular MIL Spec Connector, a rugged and reliable solution for high-performance connectivity in demanding environments. This military-specification connector, part of the PT Series, boasts a shell material of durable Aluminum with an Olive Drab Cadmium finish, ensuring longevity and corrosion resistance. Featuring a socket contact type plated with Gold, it guarantees optimal signal transmission with low contact resistance. With a voltage rating of 600 VAC and an IP67 ingress protection rating, this connector is suitable for use in harsh conditions. Its bayonet locking mechanism provides secure mating, while the 12-14 insert arrangement offers versatile connectivity options. Trusted for its high reliability, the PT00E1214SSR is the ideal choice for aerospace, defense, and industrial applications.

