PT00E-12-3S

Heilind Number:AMMPT00E-12-3S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00E-12-3S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00E-12-3S
Series:PT Series
Part Aliases:U71-148012-03S
SKU:AMMPT00E-12-3S

Detailed Description

The PT00E-12-3S connector, MIL-DTL-26482 compliant and part of the rugged PT Series, delivers reliable performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures secure and low-resistance connections. With an IP67 rating, it offers dust and water resistance for outdoor use. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, provides excellent durability. Its Socket contact type and Bayonet locking mechanism guarantee a secure fit. Designed for high reliability applications, this connector has a voltage rating of 1000 VAC, making it suitable for a wide range of industries. Identified by part aliases U71-148012-03S, it is a Wall Mount Receptacle with an insert arrangement of 12-3. Whether used in military, aerospace, or industrial settings, the PT00E123S ensures dependable connectivity.