| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-12-3S(101) |
| Series: | PT Series |
| Part Aliases: | U71-155012-03S |
| SKU: | AMMPT00E-12-3S(101) |
PT00E-12-3S(101)
| Heilind Number: | AMMPT00E-12-3S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-12-3S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-12-3S(101) Circular Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-performance component designed for rugged military applications. Featuring a shell size of 12 and a wall mount receptacle configuration, this connector offers reliable connectivity in demanding environments. The socket contact type, made of durable Copper Alloy with Gold plating, ensures optimal signal transmission. With an IP67 rating for dust and water resistance, it maintains functionality even in harsh conditions. The bayonet locking mechanism provides secure mating, while the Olive Drab Cadmium shell finish enhances durability. Meeting strict voltage ratings of 1000 VAC, and with a 12-3 insert arrangement, this connector is suitable for high-power applications. Its hi-rel certification guarantees exceptional performance, making it a trusted choice for aerospace, defense, and industrial use. The PT00E-12-3S(101) is also known by the part alias U71-155012-03S, offering traceability and compatibility within the industry. Trust in this PT Series connector for your critical connectivity needs.

