| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-12-4S(011) |
| Series: | PT Series |
| Part Aliases: | C86-148012-04S |
| SKU: | AMMPT00E-12-4S(011) |
PT00E-12-4S(011)
| Heilind Number: | AMMPT00E-12-4S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-12-4S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, featuring a robust construction designed for high-reliability applications. With a shell size of 12 and a wall mount receptacle configuration, this connector offers secure and durable connectivity in demanding environments. The socket contact type, crafted from Copper Alloy with Gold plating, ensures optimal signal transmission. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. With a voltage rating of 600 VAC, the PT Series connector is ideal for power transmission in aerospace, military, and industrial settings. The bayonet locking mechanism provides quick and secure mating, while the olive drab cadmium shell finish enhances corrosion resistance. Part of the Circular MIL Spec Connectors category, this product, also known by the alias C86-148012-04S, is a reliable solution for mission-critical applications.

