| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-12-8P(302) |
| Series: | PT Series |
| Part Aliases: | U71-145012-08P |
| SKU: | AMMPT00E-12-8P(302) |
PT00E-12-8P(302)
| Heilind Number: | AMMPT00E-12-8P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-12-8P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-12-8P(302) is a rugged Circular MIL Spec Connector designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. The contact material is Copper Alloy plated with Gold, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers dust and waterproof protection. The shell size is 12, accommodating a pin contact type in an insert arrangement of 12-8. Using a bayonet locking mechanism, it guarantees secure mating. With a high voltage rating of 600 VAC, this connector is suitable for demanding applications in aerospace, defense, and industrial sectors. Its part aliases include U71-145012-08P, making it easy to identify. The hi-rel designation confirms its high-reliability performance. Trust in the PT00E128P302 for robust and dependable connectivity solutions.

