| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-12-8S(423) |
| Series: | PT Series |
| Part Aliases: | C79-243533-08S |
| SKU: | AMMPT00E-12-8S(423) |
PT00E-12-8S(423)
| Heilind Number: | AMMPT00E-12-8S(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-12-8S(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-12-8S(423) is a rugged and reliable military specification circular connector belonging to the renowned PT Series. Designed for high-performance in demanding environments, this connector features a shell size 12 with a wall mount receptacle configuration, crafted from durable aluminum with an olive drab cadmium finish. Its socket contact type, made of copper alloy with gold plating, ensures excellent conductivity and corrosion resistance, meeting stringent MIL-DTL-26482 standards. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for use in harsh conditions. The bayonet locking mechanism guarantees secure mating, while the 600VAC voltage rating and hi-rel classification underscore its suitability for mission-critical applications. Engineered for uncompromising performance, the PT00E-12-8S(423) is the perfect choice for aerospace, defense, and industrial connectivity needs.

