| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-14-15P(328) |
| SKU: | AMMPT00E-14-15P(328) |
PT00E-14-15P(328)
Specifications
Detailed Description
The PT00E-14-15P(328) circular connector, meeting MIL-DTL-26482 military specifications, is a robust and reliable solution for high-reliability applications. Part of the PT Series, it features a shell size 14 wall mount receptacle with a durable aluminum shell finished in olive drab cadmium. The contact pins, made of copper alloy and plated with gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for harsh environments. Its 600VAC voltage rating and bayonet locking mechanism guarantee secure and efficient power transmission. Designed for insert arrangement 14-15, with part aliases U10-155014-15P, this connector is a versatile choice for aerospace, defense, and other demanding industries.

