| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-14-18S(408) |
| Series: | PT Series |
| Part Aliases: | C86-243534-18S |
| SKU: | AMMPT00E-14-18S(408) |
PT00E-14-18S(408)
| Heilind Number: | AMMPT00E-14-18S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-14-18S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-14-18S(408) Circular MIL Spec Connector, designed to meet rigorous military specifications with its MIL-DTL-26482 certification. Part of the PT Series, this connector features durable construction, with a shell made of Olive Drab Cadmium-coated Aluminum and Copper Alloy contacts plated in Gold for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. The wall mount receptacle, with a shell size of 14 and insert arrangement 14-18, offers secure connection via a bayonet locking mechanism. Suitable for high-reliability applications, it boasts a 600 VAC voltage rating, making it ideal for use in aerospace, defense, and other demanding industries. Trust in the PT00E-14-18S(408) for robust and dependable connectivity solutions.

