| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-14-2P(304) |
| SKU: | AMMPT00E-14-2P(304) |
PT00E-14-2P(304)
Specifications
Detailed Description
The PT00E-14-2P(304) Circular Connector, featuring MIL-DTL-26482 military specification compliance, is a rugged and reliable solution for high-reliability applications. Part of the PT Series, this connector boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in harsh environments. With a shell size of 14 and IP67 rating, it offers excellent protection against dust and moisture ingress. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. Designed for wall mount receptacle installation, its bayonet locking mechanism provides secure mating. With a maximum voltage rating of 1000 VAC, it is suitable for demanding electrical connections in military, aerospace, and industrial settings. The insert arrangement of 14-2 and part alias U10-144014-02P make it easily identifiable and compatible with existing systems. Trust in the PT00E142P304 for mission-critical connectivity needs.

