| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-16-26S(328) |
| SKU: | AMMPT00E-16-26S(328) |
PT00E-16-26S(328)
Specifications
Detailed Description
Introducing the PT00E-16-26S(328) Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-26482 certification. Part of the robust PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. The contact material is Copper Alloy plated with Gold, guaranteeing excellent conductivity and corrosion resistance. With a shell size of 16 and a wall mount receptacle design, it offers secure and convenient connectivity. IP67 rated for waterproof and dustproof protection, this connector is suitable for use in harsh conditions. Its bayonet locking mechanism ensures a secure and stable connection, while the high voltage rating of 600 VAC makes it ideal for a wide range of applications. The insert arrangement of 16-26 and socket contact type further enhance its versatility. Part aliases U10-155016-26S and acronym PT00E1626S328 make identification and ordering easy. Whether for military, aerospace, or industrial applications, this hi-rel connector is a dependable choice.

