| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-16-99P(009) |
| Series: | PT Series |
| Part Aliases: | C79-148016-99P |
| SKU: | AMMPT00E-16-99P(009) |
PT00E-16-99P(009)
| Heilind Number: | AMMPT00E-16-99P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-16-99P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-16-99P(009) Circular Connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-performance connectivity in demanding environments. Part of the PT Series, this connector features a shell size of 16 with a wall mount receptacle design, constructed from durable aluminum with an olive drab cadmium finish. Its copper alloy contacts plated with gold ensure optimal signal transmission even in harsh conditions, while the IP67 rating guarantees protection against ingress of dust and water. With a voltage rating of 600 VAC and insert arrangement 16-99, this connector is suitable for a wide range of applications. The bayonet locking mechanism provides secure mating, making it ideal for use in aerospace, defense, and other hi-rel industries. Trust in the PT Series for dependable and high-quality circular connectors.

