| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-16-99P(470) |
| Series: | PT Series |
| Part Aliases: | C93-144016-99P |
| SKU: | AMMPT00E-16-99P(470) |
PT00E-16-99P(470)
| Heilind Number: | AMMPT00E-16-99P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-16-99P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-16-99P(470) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications (MIL-DTL-26482). Part of the renowned PT Series, this connector boasts a shell size of 16, constructed from durable aluminum with a sleek black Zinc Cobalt finish. The contact pins, made of high-quality Copper Alloy and plated with Gold, ensure optimal conductivity and longevity. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. Featuring a bayonet locking mechanism, it offers secure and reliable connections. Its insert arrangement of 16-99 and voltage rating of 600 VAC make it suitable for a wide range of applications, especially in high-reliability settings. Known by its part aliases C93-144016-99P, this connector is a must-have for any project requiring robust and dependable circular connectivity.

