| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-16-99S(433) |
| Series: | PT Series |
| Part Aliases: | C91-155016-99S |
| SKU: | AMMPT00E-16-99S(433) |
PT00E-16-99S(433)
| Heilind Number: | AMMPT00E-16-99S(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-16-99S(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-16-99S(433), a rugged and reliable circular MIL Spec connector designed for high-performance applications in demanding environments. With a MIL-DTL-26482 military specification, this connector ensures exceptional durability and functionality. Featuring a contact material of Copper Alloy with Gold plating, it guarantees optimal conductivity and corrosion resistance. The IP67 rating certifies its ability to withstand harsh conditions, making it ideal for outdoor and industrial use. The shell, made of Aluminum with an Olive Drab Cadmium finish, offers superior strength and protection. Its socket contact type and bayonet locking mechanism provide secure connections, while the 600 VAC voltage rating ensures safe operation. The PT00E1699S433 is part of the PT Series, known for its high reliability and performance in mission-critical applications, making it a top choice for military, aerospace, and industrial sectors.

