| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-16-99S(470) |
| Series: | PT Series |
| Part Aliases: | C93-144016-99S |
| SKU: | AMMPT00E-16-99S(470) |
PT00E-16-99S(470)
| Heilind Number: | AMMPT00E-16-99S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-16-99S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-16-99S(470) Circular MIL Spec Connector, also known as C93-144016-99S, is a rugged and reliable component designed for high-reliability applications. With a MIL-DTL-26482 military specification, this connector ensures optimal performance in demanding environments. Featuring a shell size of 16 and a wall mount receptacle design, it offers secure and stable connectivity. The contact material is a durable copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, this connector is fully protected against dust and water ingress, making it ideal for outdoor and industrial use. The bayonet locking mechanism provides quick and easy installation, while the high voltage rating of 600 VAC allows for versatile application. The PT Series connector, with insert arrangement 16-99, is a crucial component in aerospace, defense, and other hi-rel industries.

