| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-18-30S(304) |
| Series: | PT Series |
| Part Aliases: | U10-144018-30S |
| SKU: | AMMPT00E-18-30S(304) |
PT00E-18-30S(304)
| Heilind Number: | AMMPT00E-18-30S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-18-30S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Featuring a rugged design built to meet military specifications, the PT00E-18-30S(304) Circular Connector is a reliable solution for high-reliability applications. Part of the MIL-DTL-26482-compliant PT Series, this connector boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated Copper Alloy contacts offer superior conductivity. With a voltage rating of 600 VAC, this socket-type connector, with a shell size of 18 and insert arrangement of 18-30, is ideal for demanding power and signal transmission tasks. Featuring a bayonet locking mechanism for secure connections, it is also known by the part aliases U10-144018-30S, making it a versatile and trusted choice for professionals in the field. Whether you need to establish a connection in aerospace, defense, or industrial settings, the PT00E1830S304 Connector delivers uncompromising quality and performance.

