| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-24P |
| Series: | PT Series |
| Part Aliases: | U71-148020-24P |
| SKU: | AMMPT00E-20-24P |
PT00E-20-24P
| Heilind Number: | AMMPT00E-20-24P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-24P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-20-24P, part of the MIL-DTL-26482 compliant PT Series, is a rugged circular connector designed for high-reliability applications. Featuring a shell size 20 with a wall mount receptacle configuration, this connector ensures secure and durable connections in demanding environments. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. Its bayonet locking mechanism guarantees a secure fit, while the olive drab cadmium shell finish enhances durability. Suitable for use in military, aerospace, and industrial settings, the PT00E2024P is trusted for its superior performance and longevity. With a voltage rating of 600 VAC and insert arrangement 20-24, it meets the stringent requirements of hi-rel applications. Trust in the PT00E2024P for dependable connectivity in even the harshest conditions.

