| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-24P(013) |
| Series: | PT Series |
| Part Aliases: | U87-148020-24P |
| SKU: | AMMPT00E-20-24P(013) |
PT00E-20-24P(013)
| Heilind Number: | AMMPT00E-20-24P(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-24P(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-20-24P(013) Wall Mount Receptacle, part of the rugged MIL-DTL-26482 PT Series connectors. Designed for high-reliability applications, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, meeting IP67 standards for dust and water resistance. Its Copper Alloy contacts with Gold plating ensure excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it's suitable for demanding environments. The bayonet locking mechanism provides secure mating, while the 20-24 insert arrangement accommodates up to 24 pins. Whether used in military, aerospace, or industrial settings, the PT00E2024P013 guarantees reliable connectivity in harsh conditions.

