| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-26S(330) |
| Series: | PT Series |
| Part Aliases: | U10-216207-26S |
| SKU: | AMMPT00E-20-26S(330) |
PT00E-20-26S(330)
| Heilind Number: | AMMPT00E-20-26S(330) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-26S(330) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-20-26S(330) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size 20 made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its Socket contact type, with Copper Alloy contacts plated in Gold, guarantees secure and efficient connections. With an IP67 rating and a voltage rating of 600 VAC, it provides exceptional protection against dust, water, and electrical hazards. The Bayonet locking mechanism offers quick and secure mating, while the hi-rel designation signifies its suitability for high-reliability applications. Also known by the alias U10-216207-26S, this Wall Mount Receptacle is essential for mission-critical communication and power systems in aerospace, defense, and industrial sectors.

