| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-26S(416) |
| Series: | PT Series |
| Part Aliases: | C90-144020-26S |
| SKU: | AMMPT00E-20-26S(416) |
PT00E-20-26S(416)
| Heilind Number: | AMMPT00E-20-26S(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-26S(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-20-26S(416) Wall Mount Receptacle, a rugged and reliable connector designed for military applications. With MIL-DTL-26482 certification and IP67 rating, it ensures superior performance even in harsh environments. Featuring a shell size of 20 and made of durable aluminum with an Olive Drab Cadmium finish, it offers excellent durability. The contact material is copper alloy with gold plating, guaranteeing efficient conductivity. Operating at a voltage rating of 600 VAC, it is suitable for high-power applications. Its bayonet locking mechanism ensures secure connections. Part of the PT Series, this connector, also known by the alias C90-144020-26S, is classified under Circular MIL Spec Connectors, making it a trusted choice for hi-rel applications. Ideal for use in defense, aerospace, and other demanding industries, the PT00E-20-26S(416) is a top-tier solution for your connectivity needs.

