| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-26S(470) |
| Series: | PT Series |
| Part Aliases: | C93-144020-26S |
| SKU: | AMMPT00E-20-26S(470) |
PT00E-20-26S(470)
| Heilind Number: | AMMPT00E-20-26S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-26S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-20-26S(470), a rugged and reliable Circular MIL Spec Connector designed for high-performance applications in harsh environments. With military specification MIL-DTL-26482 compliance, this PT Series connector ensures maximum durability and longevity. Featuring a shell size of 20 and a wall mount receptacle shell type, it offers secure and stable connectivity. The contact material, Copper Alloy, plated with Gold, guarantees optimal signal transmission even in demanding conditions. With an IP67 rating, it provides protection against dust and water ingress, making it ideal for outdoor use. The bayonet locking mechanism ensures a secure and quick connection, while the high voltage rating of 600 VAC makes it suitable for a wide range of industrial and military applications. Trust in the PT00E-20-26S(470) for high-reliability connectivity in even the harshest environments.

