| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-39S(014) |
| Series: | PT Series |
| Part Aliases: | U88-148020-39S |
| SKU: | AMMPT00E-20-39S(014) |
PT00E-20-39S(014)
| Heilind Number: | AMMPT00E-20-39S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-39S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-20-39S(014) is a ruggedized military specification circular connector, part of the esteemed PT Series. Designed for high-reliability applications, this connector features a shell size of 20, crafted from durable aluminum with an olive drab cadmium finish for enhanced durability. Its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh environments. The contact sockets, made of copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission in demanding scenarios. The bayonet locking mechanism provides secure and quick mating, while the insert arrangement of 20-39 accommodates various signal configurations. Trusted for its performance and longevity, the PT00E2039S014 is a reliable choice for mission-critical operations.

