| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-39S(362) |
| Series: | PT Series |
| Part Aliases: | C79-144020-39S |
| SKU: | AMMPT00E-20-39S(362) |
PT00E-20-39S(362)
| Heilind Number: | AMMPT00E-20-39S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-39S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-20-39S(362) Circular MIL Spec Connector, part of the rugged PT Series, is a high-performance component meeting military specification MIL-DTL-26482. Designed for demanding environments, this connector features a durable shell made of Olive Drab Cadmium-coated Aluminum, providing IP67-rated protection against dust and water ingress. Its gold-plated Copper Alloy contacts ensure reliable conductivity, with a voltage rating of 600 VAC. With a socket contact type and bayonet locking mechanism, it offers secure and efficient connections in aerospace, defense, and other high-reliability applications. Also known as C79-144020-39S, this wall mount receptacle with insert arrangement 20-39 is essential for maintaining signal integrity and power transmission in critical systems.

