| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-41P |
| Series: | PT Series |
| Part Aliases: | U71-148020-41P |
| SKU: | AMMPT00E-20-41P |
PT00E-20-41P
| Heilind Number: | AMMPT00E-20-41P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-41P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-20-41P, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring optimal performance in harsh environments. The contact pins, made of copper alloy and plated with gold, offer superior conductivity and corrosion resistance. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its bayonet locking mechanism guarantees secure mating, while the insert arrangement 20-41 accommodates various signal and power configurations. Certified for high reliability applications, the PT00E2041P is ideal for use in aerospace, defense, and industrial settings, with a voltage rating of 600 VAC. Also known as U71-148020-41P, this wall mount receptacle is a must-have for any mission-critical connectivity needs.

