| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-20-41P(423) |
| Series: | PT Series |
| Part Aliases: | C79-243537-41P |
| SKU: | AMMPT00E-20-41P(423) |
PT00E-20-41P(423)
| Heilind Number: | AMMPT00E-20-41P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-20-41P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-20-41P(423) Circular MIL Spec Connector boasts military-grade durability with its MIL-DTL-26482 specification, making it ideal for rugged environments. Part of the PT Series, this connector features a wall mount receptacle design with a secure bayonet locking mechanism. Constructed with a shell size of 20 and shell material of aluminum, it offers IP67 ingress protection against dust and water. The contact pins, made of copper alloy and plated with gold, ensure reliable conductivity even in harsh conditions. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its olive drab cadmium shell finish not only enhances its durability but also complies with military standards. The 20-41 insert arrangement allows for efficient signal transmission. Certified as hi-rel, this connector guarantees performance and longevity in critical operations. Meet stringent military specifications with the PT00E-20-41P(423) and experience seamless connectivity in demanding environments.

