| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-21P(328) |
| SKU: | AMMPT00E-22-21P(328) |
PT00E-22-21P(328)
Specifications
Detailed Description
Introducing the PT00E-22-21P(328) Circular MIL Spec Connector, a rugged and reliable solution meeting military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer superior conductivity. With a voltage rating of 1000VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism provides secure mating, making it ideal for mission-critical operations. The U10-155022-21P, known for its hi-rel performance, boasts a shell size of 22 and a pin contact type, with an insert arrangement of 22-21. Trust in the PT00E-22-21P(328) for seamless and robust connectivity in aerospace, defense, and industrial settings.

