| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-21S(025) |
| Series: | PT Series |
| Part Aliases: | C93-148022-21S |
| SKU: | AMMPT00E-22-21S(025) |
PT00E-22-21S(025)
| Heilind Number: | AMMPT00E-22-21S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-22-21S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-22-21S(025), a rugged and reliable military-specification circular connector designed for high-performance applications. Part of the renowned PT Series, this connector features a durable aluminum shell with a sleek black zinc cobalt finish, ensuring both strength and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for use in harsh environments. The socket contact type, made of copper alloy with gold plating, offers excellent conductivity and durability. With a voltage rating of 1000 VAC, the PT00E-22-21S(025) is suitable for a wide range of power and signal transmission needs. Its bayonet locking mechanism provides secure mating and easy installation. Certified under MIL-DTL-26482, this connector meets stringent military standards for performance and reliability. Whether for aerospace, defense, or industrial applications, the PT00E-22-21S(025) is the perfect choice for high-reliability connectivity.

