| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-21S(408) |
| Series: | PT Series |
| Part Aliases: | C86-243538-21S |
| SKU: | AMMPT00E-22-21S(408) |
PT00E-22-21S(408)
| Heilind Number: | AMMPT00E-22-21S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-22-21S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-22-21S(408) Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-26482. Part of the reliable PT Series, this connector features durable construction with a shell made of aluminum and a wall mount receptacle design, finished in Olive Drab Cadmium for enhanced corrosion resistance. The contact material is Copper Alloy with Gold plating, ensuring optimal conductivity even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. Its socket contact type and bayonet locking mechanism guarantee secure connections. Rated for up to 1000 VAC, it is suitable for high-voltage applications. The insert arrangement 22-21 and part aliases C86-243538-21S further specify its compatibility and identification. Certified for high reliability, this connector is a vital component in aerospace, defense, and other mission-critical systems.

