| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-21S(423) |
| Series: | PT Series |
| Part Aliases: | C79-243538-21S |
| SKU: | AMMPT00E-22-21S(423) |
PT00E-22-21S(423)
| Heilind Number: | AMMPT00E-22-21S(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-22-21S(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-22-21S(423) Circular MIL Spec Connector, meticulously crafted to meet the stringent military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts unparalleled durability and performance in demanding environments. The contact material, Copper Alloy, and Gold contact plating ensure reliable conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 22 and a wall mount receptacle design, it's ideal for secure and efficient connections in aerospace, defense, and industrial applications. Its high voltage rating of 1000 VAC, along with the Bayonet locking mechanism, provides peace of mind in critical operations. The PT00E2221S423 is not just a connector; it's a testament to quality and reliability, making it a top choice for high-reliability applications.

